+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118M6

Threaded insert; brass; M6; BN 37875; L: 14.5mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
118M6
TME Symbol:
KVT-118M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37875
Length
14.5mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
HiMOULD®
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
118M6
0 in TME stock
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 10000 pcs - 0.54 USDGross price for quantities from 10000 pcs - 0.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product