+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118M8

Threaded insert; brass; M8; BN 37875; L: 16.6mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
118M8
TME Symbol:
KVT-118M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 37875
Length
16.6mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
HiMOULD®
Gross weight6.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
118M8
0 in TME stock
Net price for quantities from 10000 pcs - 32.27 USDGross price for quantities from 10000 pcs - 38.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 10 000.
Multiplicity: 100.
Hardly available product