+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136M3

Threaded insert; brass; M3; BN 37915; L: 5.25mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
136M3
TME Symbol:
KVT-136M3

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M3
BN standard
BN 37915
Length
5.25mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.302 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
136M3
0 in TME stock
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcs