+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136M4

Threaded insert; brass; M4; BN 37915; L: 7.1mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
136M4
TME Symbol:
KVT-136M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 37915
Length
7.1mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
136M4
3900 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcsCardboard = 5 000 pcs