+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136M5

Threaded insert; brass; M5; BN 37915; L: 8.4mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
136M5
TME Symbol:
KVT-136M5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M5
BN standard
BN 37915
Length
8.4mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight1.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
136M5
4200 in TME stock
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs