+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

137M2.5

Threaded insert; brass; M2,5; BN 37915; L: 6.25mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
137M2.5
TME Symbol:
KVT-137M2.5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M2,5
BN standard
BN 37915
Length
6.25mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.363 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
137M2.5
8100 in TME stock
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs