+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

137M3

Threaded insert; brass; M3; BN 37915; L: 6.25mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
137M3
TME Symbol:
KVT-137M3

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M3
BN standard
BN 37915
Length
6.25mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
137M3
11395 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 10000 pcs - 0.13 EURGross price for quantities from 10000 pcs - 0.16 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcsBag = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs