+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

137M5

Threaded insert; brass; M5; BN 37915; L: 10mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
137M5
TME Symbol:
KVT-137M5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M5
BN standard
BN 37915
Length
10mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight1.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
137M5
2500 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 10000 pcs - 0.20 EURGross price for quantities from 10000 pcs - 0.24 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs