+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

137M6

Threaded insert; brass; M6; BN 37915; L: 12mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
137M6
TME Symbol:
KVT-137M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37915
Length
12mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
137M6
0 in TME stock
Net price for quantities from 100 pcs - 0.56 GBPGross price for quantities from 100 pcs - 0.67 GBP
Net price for quantities from 500 pcs - 0.51 GBPGross price for quantities from 500 pcs - 0.61 GBP
Net price for quantities from 1000 pcs - 0.45 GBPGross price for quantities from 1000 pcs - 0.54 GBP
Net price for quantities from 10000 pcs - 0.39 GBPGross price for quantities from 10000 pcs - 0.47 GBP
No. of pieces (Multiplicity: 100)
Hardly available product