+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

138M4

Threaded insert; brass; M4; L: 7.1mm; Features: duroplast; TRISERT®


Manufacturer: TAPPEX

Manufacturer part number:
138M4
TME Symbol:
KVT-138M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
Length
7.1mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.768 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
138M4
6500 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.14 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.12 GBPGross price for quantities from 1000 pcs - 0.14 GBP
Net price for quantities from 10000 pcs - 0.11 GBPGross price for quantities from 10000 pcs - 0.13 GBP
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs