+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

139M10

Threaded insert; brass; M10; L: 12mm; Features: duroplast; TRISERT®


Manufacturer: TAPPEX

Manufacturer part number:
139M10
TME Symbol:
KVT-139M10

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M10
Length
12mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight5.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
139M10
0 in TME stock
Net price for quantities from 100 pcs - 1.17 GBPGross price for quantities from 100 pcs - 1.40 GBP
Net price for quantities from 500 pcs - 1.05 GBPGross price for quantities from 500 pcs - 1.26 GBP
Net price for quantities from 1000 pcs - 0.93 GBPGross price for quantities from 1000 pcs - 1.12 GBP
Net price for quantities from 10000 pcs - 0.82 GBPGross price for quantities from 10000 pcs - 0.98 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.