+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

139M4

Threaded insert; brass; M4; L: 5.6mm; Features: duroplast; TRISERT®

Manufacturer: TAPPEX

Manufacturer part number:
139M4
TME Symbol:
KVT-139M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
Length
5.6mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.606 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
139M4
2500 in TME stock
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 100)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs