+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

139M6

Threaded insert; brass; M6; L: 7.9mm; Features: duroplast; TRISERT®


Manufacturer: TAPPEX

Manufacturer part number:
139M6
TME Symbol:
KVT-139M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
Length
7.9mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight1.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
139M6
0 in TME stock
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.42 EUR
Net price for quantities from 10000 pcs - 0.31 EURGross price for quantities from 10000 pcs - 0.37 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.