+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

139M8

Threaded insert; brass; M8; L: 9.5mm; Features: duroplast; TRISERT®

Manufacturer: TAPPEX

Manufacturer part number:
139M8
TME Symbol:
KVT-139M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
Length
9.5mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight2.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
139M8
0 in TME stock
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.72 EURGross price for quantities from 500 pcs - 0.86 EUR
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.77 EUR
Net price for quantities from 10000 pcs - 0.56 EURGross price for quantities from 10000 pcs - 0.67 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product