+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

145M8

Threaded insert; brass; M8; BN 37915; L: 9.5mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
145M8
TME Symbol:
KVT-145M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 37915
Length
9.5mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
145M8
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.92 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.83 EUR
Net price for quantities from 1000 pcs - 0.62 EURGross price for quantities from 1000 pcs - 0.74 EUR
Net price for quantities from 10000 pcs - 0.54 EURGross price for quantities from 10000 pcs - 0.65 EUR