+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M2.5

Threaded insert; brass; M2,5; L: 6.25mm; Features: duroplast

Manufacturer: TAPPEX

Manufacturer part number:
170M2.5
TME Symbol:
KVT-170M2.5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M2,5
Length
6.25mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
170M2.5
0 in TME stock
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.33 EUR
Net price for quantities from 10000 pcs - 0.25 EURGross price for quantities from 10000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 100)
Hardly available product