+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KWS15A-12

Converter: AC/DC; 15.6W; Uin: 85÷265VAC,120÷370VDC; Uout: 12VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KWS15A-12
TME Symbol:
KWS15A-12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
15.6W
Input voltage
85...265V AC, 120...370V DC
Output voltage
12V DC
Output current
1.3A
Efficiency
81...82%
Manufacturer series
KWS-A
Body dimensions
50.8x25.4x24mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-10...85°C
Caution!
  • rated parameters obtained at full load
Gross weight58.402 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KWS15A-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.48 EURGross price for quantities from 1 pcs - 40.18 EUR