+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | AC/DC | |
Power | 25W | |
Input voltage | 85...265V AC, 120...370V DC | |
Output voltage | 5V DC | |
Output current | 5A | |
Efficiency | 81...82% | |
Manufacturer series | KWS-A | |
Body dimensions | 63.5x25.4x24mm | |
Mounting | THT | |
Protection | anti-overload OPP, anti-overvoltage OVP | |
Operating temperature | -10...85°C |