+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KYNAR-GY/100

Wire; 30AWG; wire; OFC; FEP; grey; 250V; 100m; 1x30AWG

Manufacturer: BQ CABLE

Manufacturer part number:
KYNAR-GY/100
TME Symbol:
KYNAR-GY/100

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Core diameter
30AWG
Core structure
wire
Kind of core
OFC, silver plated
Number of cores
1
Wire insulation material
FEP
Insulation colour
grey
Rated voltage
0.25kV
Package contents
100m
Cable external diameter
0.56mm
Cable structure
1x30AWG
Cable application
for wrapped connections
Operating temperature
-65...200°C
Gross weight0.979 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Solid BQ CABLE,
*
KYNAR-GY/100
200 in TME stock
Net price for quantities from 100 m - 1.45 USDGross price for quantities from 100 m - 1.74 USD
Net price for quantities from 300 m - 1.28 USDGross price for quantities from 300 m - 1.53 USD
Net price for quantities from 500 m - 1.19 USDGross price for quantities from 500 m - 1.43 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m