+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KYNAR-YL/50

Wire; 30AWG; wire; OFC; FEP; yellow; 250V; 50m; 1x30AWG

Manufacturer: BQ CABLE

Manufacturer part number:
KYNAR-YL/50
TME Symbol:
KYNAR-YL/50

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Core diameter
30AWG
Core structure
wire
Kind of core
OFC, silver plated
Number of cores
1
Wire insulation material
FEP
Insulation colour
yellow
Rated voltage
0.25kV
Package contents
50m
Cable external diameter
0.56mm
Cable structure
1x30AWG
Trade name
single core cable
Cable application
for wrapped connections
Operating temperature
-65...200°C
Gross weight1.03 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Solid BQ CABLE,
*
KYNAR-YL/50
100 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 1.35 EURGross price for quantities from 50 m - 1.62 EUR
Net price for quantities from 100 m - 1.19 EURGross price for quantities from 100 m - 1.43 EUR
Net price for quantities from 250 m - 1.11 EURGross price for quantities from 250 m - 1.33 EUR
Packaging method by the manufacturer:
Reel = 50 m