+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-113SURDTK

LED; red; rectangular; 5x2mm; 80÷150mcd; 140°; Front: flat; 20mA


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-113SURDTK
TME Symbol:
L-113SURDTK

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
5x2mm
Luminosity
80...150mcd
Viewing angle
140°
Front
flat
Wavelength
630nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.95...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.198 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-113SURDTK
5170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 500 pcs