+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-117EGWT

LED; red/green; rectangular; 5x2mm; bipolar,bicolour; 1.2÷4mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-117EGWT
TME Symbol:
L-117EGWT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/green
Shape
rectangular
Dimensions
5x2mm
LED version
bicolour, bipolar
Luminosity of red colour
1.2...4mcd
Luminosity of green colour
2...6mcd
Viewing angle
140°
Front
flat
Wavelength
568nm, 617nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2...2.5/2.2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.194 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-117EGWT
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order
Packaging method by the manufacturerBag = 500 pcs