+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-153IDT

LED; red; rectangular; 7x2.3mm; 3.2÷12.5mcd; 110°; Front: flat; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-153IDT
TME Symbol:
L-153IDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
7x2.3mm
Luminosity
3.2...12.5mcd
Viewing angle
110°
Front
flat
Wavelength
625nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
2.25...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.187 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-153IDT
2132 in TME stock
Net price for quantities from 5 pcs - 0.32 EURGross price for quantities from 5 pcs - 0.39 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 400 pcs - 0.14 EURGross price for quantities from 400 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs