+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | yellow | |
Shape | square | |
Dimensions | 3x3mm | |
Luminosity | 1...5mcd | |
Viewing angle | 110° | |
Front | flat | |
Wavelength | 588nm | |
LED lens | diffused, yellow | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.1...2.5V DC | |
Number of terminals | 2 |