+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-7104EW/1YD

LED; in housing; 3mm; No.of diodes: 1; yellow; 20mA; 40°; 5÷15mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104EW/1YD
TME Symbol:
L-7104EW/1YD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
40°
Luminosity
5...15mcd
Wavelength
588nm
Operating voltage
2.1...2.5V DC
Gross weight0.243 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-7104EW/1YD
416 in TME stock
Net price for quantities from 2 pcs - 0.44 EURGross price for quantities from 2 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs