+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-710A8CB/1GD

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; 40°; 8÷25mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-710A8CB/1GD
TME Symbol:
L-710A8CB/1GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
8...25mcd
Wavelength
568nm
Operating voltage
2.2...2.5V DC
Gross weight0.26 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-710A8CB/1GD
749 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 30 pcs - 0.23 USDGross price for quantities from 30 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 20 000 pcs