+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-73CB/2IDA

LED; horizontal,in housing; 4.8mm; No.of diodes: 2; red; 20mA; 60°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-73CB/2IDA
TME Symbol:
L-73CB/2IDA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
horizontal, in housing
LED diameter
4.8mm
Number of diodes
2
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
8...30mcd
Wavelength
625nm
Operating voltage
2...2.5V DC
Gross weight0.743 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-73CB/2IDA
219 in TME stock
Net price for quantities from 1 pcs - 0.09 EURGross price for quantities from 1 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 39 pcs