+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED backlight | |
Colour | red | |
LED lens | diffused, red | |
Wavelength | 640nm | |
Luminosity | 18...60mcd | |
Viewing angle | 120° | |
Mounting | THT | |
LED backlight variant | single | |
Dimensions | 10x5x8mm | |
Operating voltage | 1.85...2.5V DC |