+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Shape | rectangular | |
Dimensions | 3x2mm | |
Luminosity | 1mcd | |
Viewing angle | 90° | |
Front | flat | |
Wavelength | 660nm | |
LED lens | red, transparent | |
Mounting | THT | |
LED current | 20mA | |
Number of terminals | 2 |