+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-934CB/1SRD

LED; in housing; 3mm; No.of diodes: 1; red; 20mA; Lens: red,diffused


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934CB/1SRD
TME Symbol:
L-934CB/1SRD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
110...300mcd
Wavelength
640nm
Operating voltage
1.85...2.5V DC
Gross weight0.273 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-934CB/1SRD
12279 in TME stock
Net price for quantities from 5 pcs - 0.16 EURGross price for quantities from 5 pcs - 0.20 EUR
Net price for quantities from 25 pcs - 0.16 EURGross price for quantities from 25 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs