+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-934DB/2ID

LED; in housing; 3mm; No.of diodes: 2; red; 20mA; Lens: red,diffused

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934DB/2ID
TME Symbol:
L-934DB/2ID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
8...25mcd
Wavelength
640nm
Operating voltage
2...2.5V DC
Gross weight0.52 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-934DB/2ID
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order
Packaging method by the manufacturerBag = 500 pcs