+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L2720W13TR

IC: operational amplifier; 1.2MHz; Ch: 2; 4÷28VDC; SO16-W; 10mV


Manufacturer: STMicroelectronics

Manufacturer part number:
L2720W13TR
TME Symbol:
L2720W13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...28V DC
Case
SO16-W
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
1µA
Input offset current
100nA
Gross weight0.56 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
L2720W13TR
373 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 1.68 EURGross price for quantities from 10 pcs - 2.02 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs