+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L272D

IC: operational amplifier; 350kHz; Ch: 2; 4÷28VDC; SO16; 15mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
L272D
TME Symbol:
L272D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...28V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
1V/μs
Input offset voltage
15mV
Kind of package
tube
Gross weight0.158 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
L272D
217 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 GBPGross price for quantities from 1 pcs - 2.77 GBP
Net price for quantities from 5 pcs - 1.96 GBPGross price for quantities from 5 pcs - 2.35 GBP
Net price for quantities from 10 pcs - 1.80 GBPGross price for quantities from 10 pcs - 2.16 GBP
Net price for quantities from 25 pcs - 1.61 GBPGross price for quantities from 25 pcs - 1.93 GBP
Net price for quantities from 50 pcs - 1.54 GBPGross price for quantities from 50 pcs - 1.84 GBP
Net price for quantities from 100 pcs - 1.49 GBPGross price for quantities from 100 pcs - 1.78 GBP
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs