+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L272D013TR

IC: operational amplifier; 350kHz; Ch: 2; 4÷28VDC; SO16; 60mV


Manufacturer: STMicroelectronics

Manufacturer part number:
L272D013TR
TME Symbol:
L272D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...28V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
universal
Input offset voltage
60mV
Kind of package
reel, tape
Input bias current
2.5µA
Input offset current
250nA
Gross weight0.253 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
L272D013TR
1770 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 GBPGross price for quantities from 1 pcs - 2.28 GBP
Net price for quantities from 5 pcs - 1.61 GBPGross price for quantities from 5 pcs - 1.93 GBP
Net price for quantities from 10 pcs - 1.48 GBPGross price for quantities from 10 pcs - 1.77 GBP
Net price for quantities from 25 pcs - 1.33 GBPGross price for quantities from 25 pcs - 1.60 GBP
Net price for quantities from 50 pcs - 1.26 GBPGross price for quantities from 50 pcs - 1.51 GBP
Net price for quantities from 100 pcs - 1.21 GBPGross price for quantities from 100 pcs - 1.45 GBP
Net price for quantities from 125 pcs - 1.17 GBPGross price for quantities from 125 pcs - 1.41 GBP
Net price for quantities from 250 pcs - 1.12 GBPGross price for quantities from 250 pcs - 1.34 GBP
Net price for quantities from 2500 pcs - 0.98 GBPGross price for quantities from 2500 pcs - 1.18 GBP
Packaging method by the manufacturer:
Reel = 2 500 pcs