+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L3751PUR

IC: PMIC; Uin: 6÷75V; Uout: 0.8÷60V; QFN20; buck


Manufacturer: STMicroelectronics

Manufacturer part number:
L3751PUR
TME Symbol:
L3751PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Input voltage
6...75V
Output voltage
0.8...60V
Frequency
0.1...1MHz
Mounting
SMD
Case
QFN20
Topology
buck
Operating temperature
-40...125°C
Gross weight0.053 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L3751PUR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.12 GBPGross price for quantities from 3000 pcs - 1.35 GBP