+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4901A

IC: voltage regulator; fixed; 2V; 2A; ZIP7; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
L4901A
TME Symbol:
L4901A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
1.1V
Output voltage
2V
Output current
2A
Case
ZIP7
Mounting
THT
Gross weight3.898 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L4901A
Product withdrawn from the offer
Use the specification table below to search for similar products