+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L4940D2T12-TR

IC: voltage regulator; LDO,linear,fixed; 12V; 1.5A; D2PAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L4940D2T12-TR
TME Symbol:
L4940D2T12-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.45V
Output voltage
12V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Manufacturer series
L4940
Kind of package
reel, tape
Operating temperature
-40...150°C
Number of channels
1
Input voltage
6...17V
Gross weight1.593 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L4940D2T12-TR
920 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 5 pcs - 1.56 EURGross price for quantities from 5 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.41 EURGross price for quantities from 10 pcs - 1.70 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.52 EUR
Net price for quantities from 50 pcs - 1.17 EURGross price for quantities from 50 pcs - 1.40 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.30 EUR
Net price for quantities from 250 pcs - 0.99 EURGross price for quantities from 250 pcs - 1.19 EUR
Net price for quantities from 500 pcs - 0.95 EURGross price for quantities from 500 pcs - 1.13 EUR
Net price for quantities from 1000 pcs - 0.90 EURGross price for quantities from 1000 pcs - 1.08 EUR
Net price for quantities from 2000 pcs - 0.88 EURGross price for quantities from 2000 pcs - 1.05 EUR
Packaging method by the manufacturer:
Reel = 1 000 pcs