+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4949EDTR-E

IC: voltage regulator; LDO,linear,fixed; 5V; 0.005A; SO8; SMD; ±1%


Manufacturer: STMicroelectronics

Manufacturer part number:
L4949EDTR-E
TME Symbol:
L4949EDTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
5mA
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Tolerance
±1%
Number of channels
1
Input voltage
5...28V
Gross weight0.128 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
*
L4949EDTR-E
899 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 50 pcs - 0.56 EURGross price for quantities from 50 pcs - 0.68 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 250 pcs - 0.52 EURGross price for quantities from 250 pcs - 0.62 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs