+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4949EPTR-E

IC: voltage regulator; LDO,linear,fixed; 5V; 0.005A; SO20-W; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L4949EPTR-E
TME Symbol:
L4949EPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
5mA
Case
SO20-W
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±1%
Number of channels
1
Application
automotive industry
Input voltage
5...28V
Integrated circuit features
PoR
Gross weight0.548 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
*
L4949EPTR-E
867 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.32 USD
Packaging method by the manufacturer:Reel = 1 000 pcs