+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4959

IC: voltage regulator; fixed; 12V; 1.3A; MULTIWATT11; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
L4959
TME Symbol:
L4959

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
12V
Output current
1.3A
Case
MULTIWATT11
Mounting
THT
Gross weight9.112 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L4959
Product withdrawn from the offer
Use the specification table below to search for similar products