+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4963D

Driver; DC/DC converter; Uin: 9÷46VDC; Uout: 5.1÷36VDC; 1.5A; SO20


Manufacturer: STMicroelectronics

Manufacturer part number:
L4963D
TME Symbol:
L4963D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
9...46V DC
Output voltage
5.1...36V DC
Output current
1.5A
Case
SO20
Mounting
SMD
Frequency
45...83kHz
Topology
flyback
Number of channels
1
Operating temperature
-40...150°C
Gross weight0.557 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
L4963D
Product withdrawn from the offer
Use the specification table below to search for similar products