+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4971

Driver; DC/DC converter; Uout: 3.3÷50VDC; 1.5A; DIP8; THT; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L4971
TME Symbol:
L4971

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
3.3...50V DC
Output current
1.5A
Case
DIP8
Mounting
THT
Frequency
100...300kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Operating voltage
8...55V DC
Gross weight0.499 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L4971
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 3.25 USD
Packaging method by the manufacturer:Tube = 50 pcs