+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4973D3.3

Driver; DC/DC converter; Uout: 0.5÷50VDC; 3.5A; SO20; SMD; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
L4973D3.3
TME Symbol:
L4973D3.3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
0.5...50V DC
Output current
3.5A
Case
SO20
Mounting
SMD
Frequency
90...110kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
8...55V DC
Efficiency
85...90%
Gross weight0.552 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
L4973D3.3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 40 pcs