+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4978D

Driver; DC/DC converter; Uout: 3.3÷50VDC; 2A; SO16-W; SMD; 300kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L4978D
TME Symbol:
L4978D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
3.3...50V DC
Output current
2A
Case
SO16-W
Mounting
SMD
Frequency
300kHz
On-state resistance
0.25Ω
Topology
buck
Number of channels
1
Kind of package
tube
Operating voltage
8...55V DC
Gross weight0.425 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L4978D
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.30 EURGross price for quantities from 1 pcs - 3.95 EUR
Net price for quantities from 5 pcs - 2.84 EURGross price for quantities from 5 pcs - 3.41 EUR
Net price for quantities from 10 pcs - 2.58 EURGross price for quantities from 10 pcs - 3.09 EUR
Net price for quantities from 25 pcs - 2.43 EURGross price for quantities from 25 pcs - 2.91 EUR
Packaging method by the manufacturer:Tube = 49 pcs