+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4981AD

IC: driver; boost; PFC controller; SO20; 14.5÷19.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
L4981AD
TME Symbol:
L4981AD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
PFC controller
Case
SO20
Mounting
SMD
Operating temperature
-40...125°C
Application
SMPS
Operating voltage
14.5...19.5V DC
Gross weight0.555 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L4981AD
223 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 2.82 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 40 pcs - 2.78 USDGross price for quantities from 40 pcs - 3.33 USD
Packaging method by the manufacturer:
Tube = 40 pcs