+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L4981BD

IC: driver; boost; PFC controller; SO20; 14.5÷19.5VDC; 100kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L4981BD
TME Symbol:
L4981BD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
PFC controller
Case
SO20
Mounting
SMD
Operating temperature
-40...125°C
Application
SMPS
Operating voltage
14.5...19.5V DC
Frequency
0.1MHz
Gross weight0.556 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L4981BD
141 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.50 USD
Packaging method by the manufacturer:
Tube = 40 pcs