+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4984DTR

IC: driver; PFC controller; SSOP10; 10.3÷22.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
L4984DTR
TME Symbol:
L4984DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SSOP10
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Kind of package
reel, tape
Supply voltage
  • 10.3...22.5V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L4984DTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.42 USD