+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4995JTR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.5A; PowerSSO12; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L4995JTR
TME Symbol:
L4995JTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
0.5A
Case
PowerSSO12
Mounting
SMD
Manufacturer series
L4995
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...31V
Integrated circuit features
  • RESET output
  • shutdown mode control input
  • watchdog
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L4995JTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.63 USD