+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4995RJTR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.5A; PowerSSO12; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L4995RJTR
TME Symbol:
L4995RJTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
0.5A
Case
PowerSSO12
Mounting
SMD
Manufacturer series
L4995
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...31V
Integrated circuit features
RESET output
Gross weight0.129 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L4995RJTR
1510 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 250 pcs - 1.32 USDGross price for quantities from 250 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.42 USD
Net price for quantities from 2500 pcs - 1.14 USDGross price for quantities from 2500 pcs - 1.37 USD
Packaging method by the manufacturer:Reel = 2 500 pcs