+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L5050STR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.05A; SO8; SMD; ±2%


Manufacturer: STMicroelectronics

Manufacturer part number:
L5050STR
TME Symbol:
L5050STR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
50mA
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...40V
Integrated circuit features
shutdown mode control input
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
*
L5050STR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 2500 pcs - 0.76 USDGross price for quantities from 2500 pcs - 0.91 USD